807-028-440-208

Heilind Number:EDA807-028-440-208
Manufacturer:EDAC
Manufacturer Number:807-028-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding industrial environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature settings. With a current rating of 5 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. The connector's two rows of 28 positions, spaced at .156 inches with .2-inch row spacing, offer ample connectivity for your PCB applications. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in a wide range of conditions. Trust in this connector for seamless board-to-board connectivity in your critical systems.