807-028-440-212

Heilind Number:EDA807-028-440-212
Manufacturer:EDAC
Manufacturer Number:807-028-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity in high-temperature environments. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on seamless data transmission and power delivery. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in our connector for efficient and secure board-to-board connections in your electronic applications.