807-028-441-101

Heilind Number:EDA807-028-441-101
Manufacturer:EDAC
Manufacturer Number:807-028-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior fire resistance. With a single row layout and 28 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.