807-028-441-103

Heilind Number:EDA807-028-441-103
Manufacturer:EDAC
Manufacturer Number:807-028-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding electronic applications. This green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and 28 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise mounting. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in the quality of our product to meet the rigorous demands of your projects.