807-028-441-104

Heilind Number:EDA807-028-441-104
Manufacturer:EDAC
Manufacturer Number:807-028-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable electrical connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is not only functional but visually appealing. With a high amperage rating of 5A, it is capable of handling power-intensive applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance and flame retardancy for added safety. This single-row connector boasts 28 positions, perfect for compact PCB layouts. Made of high-quality copper alloy, the contacts provide excellent conductivity and durability. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial and commercial applications. Trust in the performance and reliability of our High Temp Card Edge Connector for all your connectivity needs.