807-028-441-107

Heilind Number:EDA807-028-441-107
Manufacturer:EDAC
Manufacturer Number:807-028-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in extreme conditions. With a single row layout and 28 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for industrial, automotive, and aerospace electronics. Trust in its quality and durability for your next project.