807-028-441-108

Heilind Number:EDA807-028-441-108
Manufacturer:EDAC
Manufacturer Number:807-028-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board connections in high-temperature environments. This green connector features a single row design with 28 positions, ideal for compact PCB layouts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient mating. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Choose the Straight mount orientation for seamless installation. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.