807-028-442-201

Heilind Number:EDA807-028-442-201
Manufacturer:EDAC
Manufacturer Number:807-028-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-201

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector not only stands out but also ensures safety and durability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable power transmission at an amperage of 5A. Boasting 28 positions, this connector offers ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-temperature-resistant board-to-board connections. Upgrade to our High Temp Card Edge Connector today and experience seamless performance like never before.