807-028-442-203

Heilind Number:EDA807-028-442-203
Manufacturer:EDAC
Manufacturer Number:807-028-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with durability in mind, this connector is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring flame resistance and optimal performance in high-temperature environments. With a compact design featuring two rows of 28 positions, it offers efficient and space-saving connectivity for your electronic devices. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector to keep your electronics running smoothly.