807-028-442-204

Heilind Number:EDA807-028-442-204
Manufacturer:EDAC
Manufacturer Number:807-028-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior performance under high temperatures. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in its straight mount orientation and robust construction to meet your connectivity needs with unrivaled quality and longevity. Elevate your PCB designs with the High Temp Card Edge Connector and experience seamless functionality even in the harshest conditions.