807-028-442-207

Heilind Number:EDA807-028-442-207
Manufacturer:EDAC
Manufacturer Number:807-028-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in extreme operating environments. With a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, this connector ensures optimal conductivity and durability. Featuring two rows and 28 positions, it provides ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of industrial applications. Trust in the quality and performance of our green-colored Card Edge Connector for your connectivity needs.