807-028-442-208

Heilind Number:EDA807-028-442-208
Manufacturer:EDAC
Manufacturer Number:807-028-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Designed for performance and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a double-row configuration and 28 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and automotive settings. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.