807-028-442-212

Heilind Number:EDA807-028-442-212
Manufacturer:EDAC
Manufacturer Number:807-028-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is perfect for applications where heat resistance is essential. Its vibrant green color makes it easy to identify, while its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector provides efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, allowing for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for your critical electronic applications.