807-028-445-101

Heilind Number:EDA807-028-445-101
Manufacturer:EDAC
Manufacturer Number:807-028-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and flame retardant properties. Featuring a single row design with 28 copper alloy contacts, it offers a high amperage rating of 5 A, making it ideal for power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring reliable performance under harsh operating conditions. Explore the full range of our connectors under the Card Edge Connectors category in our Products lineup.