807-028-445-102

Heilind Number:EDA807-028-445-102
Manufacturer:EDAC
Manufacturer Number:807-028-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-445-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive environments. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, allow for easy installation. Trust in the superior quality of this connector for your board-to-board PCB connections. Elevate your electronics with our Card Edge Connector.