807-028-445-103

Heilind Number:EDA807-028-445-103
Manufacturer:EDAC
Manufacturer Number:807-028-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional durability and reliability in demanding applications. This essential component boasts a vibrant green color, making it easy to identify and integrate into your system. With a robust amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees compliance with stringent safety standards. Featuring a single row with 28 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB assemblies. Crafted from copper alloy, the contact material ensures optimal signal integrity. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial environments. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic systems.