807-028-445-107

Heilind Number:EDA807-028-445-107
Manufacturer:EDAC
Manufacturer Number:807-028-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and professional appearance. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety and durability. This single-row connector with 28 positions guarantees seamless connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation allows for convenient assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in our quality product to deliver outstanding performance in your projects.