807-028-445-112

Heilind Number:EDA807-028-445-112
Manufacturer:EDAC
Manufacturer Number:807-028-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and exceptional safety standards. With a single row configuration and 28 contact positions, it provides seamless connectivity for your PCB applications. The contacts are crafted from high-quality Copper Alloy, guaranteeing optimal conductivity and longevity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive settings where reliability is paramount. Its .156-inch pitch and .2-inch row spacing offer easy and secure PCB mounting, while the straight mount orientation simplifies installation. Trust in our High Temp Card Edge Connector for superior performance and peace of mind in your electronic designs.