807-028-447-101

Heilind Number:EDA807-028-447-101
Manufacturer:EDAC
Manufacturer Number:807-028-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in even the most demanding environments. Engineered for precision and quality, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and 28 positions, it offers seamless integration for your PCB applications. The contact material, crafted from Copper Alloy, ensures efficient power transfer with a maximum amperage of 5 A. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance under extreme conditions. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation and secure connection. Trust in the exceptional connectivity and durability of our High Temp Card Edge Connector for all your electronic needs.