807-028-447-102

Heilind Number:EDA807-028-447-102
Manufacturer:EDAC
Manufacturer Number:807-028-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-102

Detailed Description

Introducing the 807-028-447-102 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior fire resistance and long-term reliability. With a single row layout and 28 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the 807-028-447-102 for secure and efficient board-to-board connections in your electronic devices.