807-028-447-104

Heilind Number:EDA807-028-447-104
Manufacturer:EDAC
Manufacturer Number:807-028-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance PCB connectivity in demanding environments. This green connector features a single row with 28 copper alloy contact positions, ensuring secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety even in extreme temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is essential for seamless board-to-board connections in industrial and commercial settings. Trust in its quality and performance for your connectivity needs.