807-028-447-107

Heilind Number:EDA807-028-447-107
Manufacturer:EDAC
Manufacturer Number:807-028-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-107

Detailed Description

Introducing our high-performance 807-028-447-107 High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 28 positions, it offers seamless integration onto circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions with ease. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in the quality and performance of this connector for your critical electronic applications.