807-028-447-108

Heilind Number:EDA807-028-447-108
Manufacturer:EDAC
Manufacturer Number:807-028-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-108

Detailed Description

Introducing the 807-028-447-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector boasts a single row design with 28 positions, ensuring seamless and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate, it can withstand high temperatures ranging from -40 to 105°C, making it ideal for industrial applications. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies assembly. Trust in the 807-028-447-108 for dependable performance in demanding environments.