807-028-447-112

Heilind Number:EDA807-028-447-112
Manufacturer:EDAC
Manufacturer Number:807-028-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for durable and reliable board-to-board PCB connections in demanding environments. Designed for high-temperature applications, this connector features a robust construction with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring excellent performance under extreme conditions. With a single row, 28 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where reliability is paramount. Trust in the quality and durability of our High Temp Card Edge Connector to keep your systems running smoothly.