807-028-453-101

Heilind Number:EDA807-028-453-101
Manufacturer:EDAC
Manufacturer Number:807-028-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The Copper Alloy contact material allows for reliable electrical conductivity, while the 28 positions and 1 row configuration provide ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. Its right angle mount orientation makes it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.