807-028-453-102

Heilind Number:EDA807-028-453-102
Manufacturer:EDAC
Manufacturer Number:807-028-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Made with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures high performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row layout with 28 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The contact material, Copper Alloy, guarantees low resistance and optimal signal transmission. With a 5A amperage rating, this connector is suitable for power and data applications. Its right angle mount orientation and .2 inch row spacing make it easy to install and maintain. Trust in our Card Edge Connector for dependable and long-lasting connections in your electronic devices.