807-028-453-103

Heilind Number:EDA807-028-453-103
Manufacturer:EDAC
Manufacturer Number:807-028-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in the most demanding conditions. Featuring a single row layout with 28 copper alloy contacts, each rated for a maximum amperage of 5 A, it provides seamless connectivity with a pitch of .156 in and row spacing of .2 in. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in varying thermal conditions. Trust in this essential component for your electronic assemblies, where precision and durability are paramount.