807-028-453-112

Heilind Number:EDA807-028-453-112
Manufacturer:EDAC
Manufacturer Number:807-028-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-453-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for maximum durability and reliability in demanding industrial applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. Featuring a single row layout and 28 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in harsh environments. Its right-angle mount orientation provides flexibility in design, making it ideal for space-constrained layouts. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.