807-028-454-101

Heilind Number:EDA807-028-454-101
Manufacturer:EDAC
Manufacturer Number:807-028-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-454-101

Detailed Description

Introducing the 807-028-454-101 High Temp Card Edge Connector, the cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity even under extreme conditions. With a compact single-row design and a pitch of .156 inches, it's perfect for space-constrained applications. Featuring 28 positions and a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial electronics. Don't compromise on quality or performance – choose the 807-028-454-101 for your next project.