807-028-454-102

Heilind Number:EDA807-028-454-102
Manufacturer:EDAC
Manufacturer Number:807-028-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row layout with 28 copper alloy contact positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature industrial settings. Trust in the performance and quality of our High Temp Card Edge Connector for seamless and robust electronic connections.