807-028-454-104

Heilind Number:EDA807-028-454-104
Manufacturer:EDAC
Manufacturer Number:807-028-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-454-104

Detailed Description

Upgrade your PCB connectivity with our 807-028-454-104 High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row layout with 28 positions, perfect for streamlined board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contact material guarantees efficient power transfer with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance is paramount. Trust in our product to deliver consistent, high-quality connectivity for your projects.