807-028-454-108

Heilind Number:EDA807-028-454-108
Manufacturer:EDAC
Manufacturer Number:807-028-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial applications. Featuring a vibrant green color, this connector stands out with its exceptional durability and high-temperature resistance, making it ideal for use in harsh operating environments. With a current rating of 5 A, it ensures secure power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. The connector boasts a single row design with 28 positions, each crafted from durable Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless mating. Its right-angle mount orientation allows for easy installation in space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical systems where reliability is paramount. Explore the full range of our high-quality connectors and elevate your PCB connectivity solutions today.