807-028-454-112

Heilind Number:EDA807-028-454-112
Manufacturer:EDAC
Manufacturer Number:807-028-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-454-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures. With a single row of 28 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The contact material, made of durable Copper Alloy, guarantees long-lasting functionality. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high reliability and durability. Trust in this connector for seamless and secure connections in your PCB designs.