807-028-455-201

Heilind Number:EDA807-028-455-201
Manufacturer:EDAC
Manufacturer Number:807-028-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, expertly engineered for reliable performance in demanding environments. Designed with precision and durability in mind, this green connector features a UL 94V-0 Diallyl Phthalate housing, ensuring flame resistance and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing, along with 28 positions, allow for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial settings. Trust in this connector for secure and efficient board-to-board connections, meeting the highest standards of performance and reliability.