807-028-455-202

Heilind Number:EDA807-028-455-202
Manufacturer:EDAC
Manufacturer Number:807-028-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature conditions. With two rows of Copper Alloy contacts providing a stable connection, you can trust in its 5A amperage rating to power your devices efficiently. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample connectivity options. Whether straight-mounted for streamlined installation or used in board-to-board applications, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for mission-critical systems. Upgrade your PCB connectivity with this essential component from our extensive range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors.