807-028-455-203

Heilind Number:EDA807-028-455-203
Manufacturer:EDAC
Manufacturer Number:807-028-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-203

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for durable and reliable performance in demanding applications. Crafted with a housing material of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide efficient and secure connectivity for up to 28 positions. The green color and straight mount orientation make it easy to identify and install, while its operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for seamless board-to-board PCB connections in a wide range of electronic devices.