807-028-455-204

Heilind Number:EDA807-028-455-204
Manufacturer:EDAC
Manufacturer Number:807-028-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers exceptional heat resistance. Its two rows of copper alloy contacts provide secure and durable connections, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. With 28 positions accommodating a wide range of applications, this connector is perfect for demanding industrial settings. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for seamless connectivity in your PCB designs.