807-028-455-207

Heilind Number:EDA807-028-455-207
Manufacturer:EDAC
Manufacturer Number:807-028-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With two rows of copper alloy contacts providing a total of 28 positions, it offers secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its quality and performance to meet your connectivity needs with excellence.