807-028-455-208

Heilind Number:EDA807-028-455-208
Manufacturer:EDAC
Manufacturer Number:807-028-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring robust performance even in extreme conditions. With two rows of 28 copper alloy contact positions, it provides secure and stable connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for seamless integration, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in a wide range of applications. Trust in this green-colored connector to deliver exceptional quality and durability for your electronic projects.