807-028-455-212

Heilind Number:EDA807-028-455-212
Manufacturer:EDAC
Manufacturer Number:807-028-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-455-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 28 positions for secure and efficient board-to-board connections. The connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of visual appeal. Trust in the quality and performance of this Card Edge Connector for your next project.