807-028-456-201

Heilind Number:EDA807-028-456-201
Manufacturer:EDAC
Manufacturer Number:807-028-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-456-201

Detailed Description

Upgrade your high temperature electronic connections with our 807-028-456-201 High Temp Card Edge Connector. Designed for reliability in even the most demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 28 positions each, it offers ample connectivity for your PCB applications. The contact material is a high-quality Copper Alloy, ensuring efficient power transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, automotive, and aerospace applications. Upgrade your connectivity solutions with our 807-028-456-201 and experience unparalleled performance and durability.