807-028-456-207

Heilind Number:EDA807-028-456-207
Manufacturer:EDAC
Manufacturer Number:807-028-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board connections in high-temperature environments. Featuring a vibrant Green color for easy identification, this connector is designed to withstand temperatures ranging from -40 to 105 °C. Its UL 94V-0 Diallyl Phthalate housing material ensures exceptional durability and safety. With two rows of 28 positions each, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or aerospace systems, this connector's 5A amperage rating and straight mount orientation make it a versatile and essential component for your project. Upgrade to our High Temp Card Edge Connector and experience superior performance and peace of mind.