807-028-456-212

Heilind Number:EDA807-028-456-212
Manufacturer:EDAC
Manufacturer Number:807-028-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures high performance and durability. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide secure and efficient connectivity for up to 28 positions. Suitable for high-temperature applications, this connector offers a wide operating temperature range of -40 to 105°C. Its straight mount orientation makes installation quick and easy. Trust in the quality and precision of our Card Edge Connector for seamless and robust PCB connections.