807-028-457-101

Heilind Number:EDA807-028-457-101
Manufacturer:EDAC
Manufacturer Number:807-028-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. With a single row layout and 28 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Its right-angle mount orientation provides convenient installation on your board. Trust in the quality and efficiency of our Card Edge Connector for your connectivity solutions.