807-028-457-107

Heilind Number:EDA807-028-457-107
Manufacturer:EDAC
Manufacturer Number:807-028-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-457-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability in demanding industrial environments. This essential component, boasting a vibrant green color, is designed to seamlessly integrate into your PCB assembly. With a robust amperage rating of 5A, it ensures stable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and fire resistance. Featuring a single row layout with 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our full range of connectors in the Board To Board PCB Connectors category under Products, and experience unparalleled performance.