807-028-457-108

Heilind Number:EDA807-028-457-108
Manufacturer:EDAC
Manufacturer Number:807-028-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-457-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row layout, this connector is perfect for seamless board-to-board connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate, you can trust in its reliability. The 28 positions, spaced at a pitch of .156 inches with a row spacing of .2 inches, offer versatility in your PCB designs. Mountable at a convenient right angle, this connector ensures efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore our Products category to discover more essential connectors for your projects.