807-028-457-112

Heilind Number:EDA807-028-457-112
Manufacturer:EDAC
Manufacturer Number:807-028-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-457-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior connectivity in demanding environments. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. This single-row connector boasts 28 positions, perfect for high-density applications. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in the quality and durability of this essential component for your board-to-board PCB connections.