807-028-458-101

Heilind Number:EDA807-028-458-101
Manufacturer:EDAC
Manufacturer Number:807-028-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding applications. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal heat resistance and durability. With a current rating of 5A, it guarantees efficient power transmission. The 1-row design with 28 positions allows for compact and space-saving installations. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing superior conductivity. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating. With a right-angle mount orientation, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industries and environments. Trust in the performance and quality of our Card Edge Connector for your connectivity needs.