807-028-458-102

Heilind Number:EDA807-028-458-102
Manufacturer:EDAC
Manufacturer Number:807-028-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-102

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and efficient performance in demanding electronic applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 28 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector is ideal for right-angle mount orientations. With an impressive operating temperature range of -40 to 105°C, it can withstand even the harshest environmental conditions. Trust this connector to deliver consistent power with a 5A amperage rating. Explore the full range of possibilities with our Card Edge Connector, a reliable solution for your connectivity needs.