807-028-458-103

Heilind Number:EDA807-028-458-103
Manufacturer:EDAC
Manufacturer Number:807-028-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures superior performance even in high-temperature conditions. With a single row configuration, 28 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in the quality and durability of this green-colored connector for your critical electronic systems.